Print Page
Image is for illustrative purposes only. Please refer to product description.
372 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč515.896 |
5+ | Kč480.282 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč515.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001502
Order Code2776627
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores10Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Jacket ColourMulti-coloured
Cable Width14mm
No. of Max Strands x Strand Size7 x 0.2mm
Pitch Spacing1.4mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP001502 from Pro Power is a 10 core, 10m flat ribbon cable. It is used for internal wiring of appliances and electronic equipment. This cable is approved by UL758, UL1581 and C22.2 standards. It has minimum tensile strength unaged of 1500PSI, minimum tensile strength aged of residual rate/75%, minimum elongation unaged of 100% and minimum elongation aged of residual rate/65%.
- Rated voltage is 300V, withstand voltage is 2500V/1minute
- Conductor resistance is 93.2ohm/Km at 20°C maximum
- Insulation resistance is 0.75Mohm/Km at 20°C minimum
- 24AWG conductor size, 7/0.2 ±0.005mm conductor construction
- Tinned copper conductor with 0.61mm ±0.05mm diameter, insulation material is 105°C PVC
- Insulation colour is brown, red, orange, yellow, green, blue, purple, grey, white and black
- Minimum insulation thickness is 0.33mm, average insulation thickness is 0.38mm
- 1.4 ±0.15mm insulation pitch, 1.4 ±0.15mm insulation diameter
- Temperature rating from -20°C to +105°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
32.8ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 0.2mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
10Core
Conductor Area CSA
-
Reel Length (Metric)
10m
Cable Width
14mm
Pitch Spacing
1.4mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47854