Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002127
Order Code2911639
Product RangeMP Nylon Screw Plugs
Technical Datasheet
255 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč198.634 |
5+ | Kč183.335 |
10+ | Kč159.007 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč198.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002127
Order Code2911639
Product RangeMP Nylon Screw Plugs
Technical Datasheet
Plug MaterialNylon (Polyamide)
Thread SizeM20
External Diameter25mm
Product RangeMP Nylon Screw Plugs
Product Overview
PP002127 screw plug with locknut is a high-quality IP68-rated component, designed for secure sealing in industrial and outdoor applications. Made from durable black nylon, this M20 screw plug features a 25 mm diameter, ensuring a reliable connection while protecting against dust and water ingress. Perfect for use in electrical enclosures, machinery, and outdoor installations, it offers superior protection in harsh environments.
- IP68 rating ensures protection against dust and water, ideal for outdoor and industrial use
- M20 thread size fits M20 threaded ports for reliable performance in cable glands and enclosures
- 25mm diameter ensures compatibility with standard ports, providing a robust, tight seal
- Durable nylon construction resists wear, UV rays, and chemical exposure
- Locknut feature securely fastens the plug, preventing loosening and maintaining a strong seal
Technical Specifications
Plug Material
Nylon (Polyamide)
External Diameter
25mm
Thread Size
M20
Product Range
MP Nylon Screw Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01388