Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,399.966 |
5+ | Kč1,286.604 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
Kč1,399.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002674
Order Code3014122
Technical Datasheet
Cord ColourWhite
Cord MaterialNylon 6 (Polyamide 6)
Tensile Strength Pounds-
Width1mm
Thickness-
Reel Length (Metric)500m
MIL Spec Class-
MIL Spec Finish-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cord Colour
White
Tensile Strength Pounds
-
Thickness
-
MIL Spec Class
-
Product Range
-
Cord Material
Nylon 6 (Polyamide 6)
Width
1mm
Reel Length (Metric)
500m
MIL Spec Finish
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5