Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC100
Order Code1206532
Also Known AsGTIN UPC EAN: 5051259000674
Technical Datasheet
1,661 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč108.346 |
5+ | Kč102.577 |
10+ | Kč97.310 |
Price for:Each
Minimum: 1
Multiple: 1
Kč108.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC100
Order Code1206532
Also Known AsGTIN UPC EAN: 5051259000674
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsComputer Displays, Keyboards
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Foam cleaner to remove dirt, grease and grime from all hard surfaces. Suitable for use on VDU's televisions, photocopiers and all types of office and IT equipments. It can also be used as a stain remover for carpets and other soft furnishings.
- Very effective in the cleaning of plastic and metal casings
- Flammable, not for use on live equipment
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (15-Jun-2015)
Cleaner Applications
Computer Displays, Keyboards
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
UN Hazard Code:1950