Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC107
Order Code1206541
Also Known As13
Technical Datasheet
878 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč122.140 |
5+ | Kč115.619 |
10+ | Kč109.850 |
Price for:Each
Minimum: 1
Multiple: 1
Kč122.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC107
Order Code1206541
Also Known As13
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsMechanical, Metals
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
PPC107 cleaner and degreaser is a powerful solution designed for cleaning and degreasing metal surfaces. Packaged in a convenient 400ml can, this product effectively removes oil, grease, dirt, and other contaminants from mechanical parts, ensuring optimal performance and longevity. Ideal for use in industrial, automotive, and workshop settings, the PPC107 offers fast-acting results without leaving residue. Its targeted formula is safe for a variety of metal surfaces, making it an essential tool for maintenance and repair tasks. Trust the PPC107 Cleaner and Degreaser to keep your equipment running smoothly and efficiently.
- Ideal for cold cleaning of electronic equipment and precision instruments
- Effectively cleans electric motors, switches and relays
- Appearance :- clear, colourless liquid, odour:- hydrocarbon solvent
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (15-Jun-2015)
Cleaner Applications
Mechanical, Metals
Volume
400ml
Product Range
-
Technical Docs (2)
Alternatives for PPC107
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
UN Hazard Code:1950