Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | Kč22.572 |
Price for:Each
Minimum: 500
Multiple: 500
Kč11,286.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01964
Order Code2801241
Technical Datasheet
Accessory TypeAdapter
Convert From Coax Type-
Convert From GenderPlug
For Use With-
Convert To Coax Type-
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeRCA Coupler
Connector TypeRCA Coupler
Product Range-
Technical Specifications
Accessory Type
Adapter
Convert From Gender
Plug
Convert To Coax Type
-
Adapter Body Style
Straight Adapter
Connector Type
RCA Coupler
Product Range
-
Convert From Coax Type
-
For Use With
-
Convert To Gender
Jack
Impedance
-
Connector Type
RCA Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268