Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPTVE6-13
Order Code9972153
Product RangePTVE
Technical Datasheet
192 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč641.296 |
5+ | Kč534.455 |
10+ | Kč442.160 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč641.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPTVE6-13
Order Code9972153
Product RangePTVE
Technical Datasheet
Product RangePTVE
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA5.5mm²
Wire Size AWG Max10AWG
Insulator ColourYellow
Insulator MaterialVinyl
Tab Size - Metric-
Tab Size - Imperial-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PTVE6-13 is a yellow insulated Pin Terminal made of copper with vinyl insulator. It has crimp termination and it accepts up to 12 to 10AWG wire gauge.
- 600V at 75°C Maximum voltage
- 48A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
PTVE
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Insulator Material
Vinyl
Tab Size - Imperial
-
Wire Size AWG Min
12AWG
Conductor Area CSA
5.5mm²
Insulator Colour
Yellow
Tab Size - Metric
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19