Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-632G7210100CB
Order Code1714789
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
398 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč556.525 |
10+ | Kč413.318 |
Price for:Each
Minimum: 1
Multiple: 1
Kč556.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR-632G7210100CB
Order Code1714789
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Technical Datasheet
Connector Type AU.FL Plug
Connector to ConnectorN-Type Bulkhead Jack to U.FL Jack
Coaxial Cable Type1.37mm
Connector Type BN Type Straight Bulkhead Jack
Impedance50ohm
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Jacket ColourBlack
Product RangeIP67 Miniature Coaxial Cable Assemblies Series
Product Overview
This 100mm RF Coaxial Cable Assembly with U.FL plug to IP67 N-type Bulkhead plug connection. This assembly performs up to 6GHz and offers 50Ω impedance.Utilizing 1.37mm low-loss cable. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Robust IP67 N' Type Bulkhead Connector
- U.FL antenna connector to your electronicsis both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 100mm
- Sheath colour black
- Temperature range-20-+70 degC
- IP67
Applications
RF Communications
Technical Specifications
Connector Type A
U.FL Plug
Coaxial Cable Type
1.37mm
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
IP67 Miniature Coaxial Cable Assemblies Series
Connector to Connector
N-Type Bulkhead Jack to U.FL Jack
Connector Type B
N Type Straight Bulkhead Jack
Cable Length - Imperial
3.94"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040596