Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-23A-05-BB
Order Code1634629
Product RangeR13 Series
Technical Datasheet
1,823 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč46.649 |
| 12+ | Kč40.880 |
| 100+ | Kč37.118 |
| 500+ | Kč31.601 |
| 1000+ | Kč30.096 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-23A-05-BB
Order Code1634629
Product RangeR13 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeR13 Series
Panel Cutout Diameter12.2mm
Contact Voltage AC Nom250V
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max3A
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The Multicomp Pro R13-23 series pushbutton switches are mechanically operated and available in different switch operations.
- Two pin momentary action
- Current rating of 3A at 125V and 1.5A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Black ABS actuator, black nylon 66 frame and black nylon 66+15%GF base
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.2mm
Contact Configuration
SPST-NO
Contact Current Max
3A
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Product Range
R13 Series
Contact Voltage AC Nom
250V
Switch Operation
Off-(On)
Pushbutton Actuator Style
Square
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for R13-23A-05-BB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005602