Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,609.384 |
5+ | Kč1,497.276 |
10+ | Kč1,369.870 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč1,609.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRB1806
Order Code1894659
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min10mm
Cable Diameter Max15mm
Grommet MaterialTPR (Thermoplastic Rubber)
Mounting Hole Dia25mm
Panel Thickness Max4mm
Grommet ColourBlack
Product Range-
Product Overview
The RB1806 is a black cable retention Grommet Sealing made of TPR (thermoplastic rubber) with 5.2Mpa minimum tensile strength.
- -40 to 125°C Continuous use temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
15mm
Mounting Hole Dia
25mm
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
10mm
Grommet Material
TPR (Thermoplastic Rubber)
Panel Thickness Max
4mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25