Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT2012090A0T
Order Code3929165
Product RangeRFANT Series
Technical Datasheet
2,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.042 |
10+ | Kč18.058 |
25+ | Kč14.045 |
50+ | Kč11.487 |
100+ | Kč10.534 |
500+ | Kč9.731 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč21.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT2012090A0T
Order Code3929165
Product RangeRFANT Series
Technical Datasheet
Centre Frequency2.4GHz
Antenna Case Size2mm x 1.25mm x 0.9mm
Product RangeRFANT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RFANT2012090A0T is a RFANT series multilayer ceramic antenna. Typical applications include 2400 ~ 2500 MHz working frequency, Bluetooth and wireless LAN.
- Omni-directional radiation, linear polarization
- 1.32dBi (typical) gain
- SMD with a small dimension of 2.0 x 1.25 x 0.9mm3 meet future miniaturization trend
- Embedded and LTCC (Low Temperature Co-fired Ceramic) technology
- High stability in temperature / humidity change
- 50 ohm impedance, 3W rated power
- Operating temperature range from -40 to +85 ℃
Technical Specifications
Centre Frequency
2.4GHz
Product Range
RFANT Series
Antenna Case Size
2mm x 1.25mm x 0.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006