Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT3216110E0T
Order Code3929166
Product RangeRFANT Series
Technical Datasheet
1,998 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.112 |
10+ | Kč30.096 |
25+ | Kč23.400 |
50+ | Kč19.136 |
100+ | Kč17.556 |
500+ | Kč16.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč35.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT3216110E0T
Order Code3929166
Product RangeRFANT Series
Technical Datasheet
Centre Frequency-
Antenna Case Size3.2mm x 1.6mm x 1.1mm
Product RangeRFANT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RFANT3216110E0T is a RFANT series multilayer ceramic antenna suitable for 2.4GHz ISM band RF applications, Bluetooth, wireless and homeRF applications.
- Omni-directional radiation, linear polarization
- 2dBi gain
- SMD with a small dimension of 3.2 X 1.6 X 1.2mm3 meet future miniaturization trend
- LTCC process
- High stability in temperature / humidity change
- 3W maximum power capacity
- Operating temperature range from -40 to +85 ℃
Technical Specifications
Centre Frequency
-
Product Range
RFANT Series
Antenna Case Size
3.2mm x 1.6mm x 1.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018