Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
110 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,135.441 |
5+ | Kč3,732.155 |
10+ | Kč3,326.611 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,135.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG178
Order Code2064895
Technical Datasheet
Coaxial Cable TypeRG178
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket Colour-
Jacket MaterialFEP
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size7 x 0.1mm
External Diameter1.8mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RG178 from Pro Power is a RG178 coaxial cable.
- CPR: Not Yet Qualified
- Silver plated copper clad steel inner conductor
- PTFE dielectric
- Silver plated copper braid shield (95% coverage)
- 1.8mm diameter FEP jacket
- Impedance of 50 ohm
- Conductor DCR of 800.5ohm/Km
- Maximum operating frequency of 3000MHz
- Maximum operating voltage of 1000Vrms
- Operating temperature range from -55°C to 200°C
- Reel length of 100m
Applications
Industrial, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG178
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
1.8mm
SVHC
No SVHC (23-Jan-2024)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 0.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.992176