Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,841.564 |
Product Information
Alternatives for RPI5-STARTER KIT-8GB-EU.
1 Product Found
Product Overview
The Raspberry Pi 5 starter kit presents the pinnacle of Raspberry Pi technology in one convenient package. Equipped with the latest Raspberry Pi 5 board, a cutting-edge USB-C PD 27W power supply (available in White or Black), a micro-HDMI cable adapter, a 16GB microSD card pre-loaded with Raspberry Pi OS, this kit encompasses all the essential accessories necessary for seamless operation. Whether as a thoughtful gift or an upgrade for an existing Raspberry Pi setup, this comprehensive kit ensures a hassle-free and enjoyable experience from the get-go.
- 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
- VideoCore VII GPU, supporting OpenGL ES 3.1, Vulkan 1.2
- Dual 4Kp60 HDMI output (HDR + HEVC decoder)
- LPDDR4X-4267 SDRAM (4GB and 8GB options)
- Dual-band 802.11ac Wi-Fi® + Bluetooth 5.0 / BLE
- microSD card slot (high-speed SDR104 mode)
- PCIe 2.0 x1 interface for fast peripherals (requires adapter)
- 4 × USB ports (2 x 3.0 @ 5Gbps & 2 x 2.0)
- Gigabit Ethernet (PoE+ requires separate PoE+ HAT)
- 2 × 4-lane MIPI camera/display ports
- 5V/5A DC power via USB-C, with Power Delivery support
- Raspberry Pi standard 40-pin GPIO header
- Real-time clock (RTC), powered from the external battery
Applications
Embedded Design & Development, Computer Hardware, Hobby & Education, IoT (Internet of Things), Prototyping, Wearables
Contents
x1 Raspberry Pi 5 (with 4GB or 8GB of RAM); x1 Official 1m Micro-HDMI to HDMI Cable; x1 Raspberry Pi 5 Official 27W USB-C Power Supply EU Plug; x1 16GB microSD card (with SD adaptor) Pre-loaded with Raspberry Pi OS; x1 Raspberry Pi 5 Official Case (with Fan)
Notes
micro SD Card has pre-loaded Raspberry Pi OS
Technical Specifications
Raspberry Pi Starter Kit
No SVHC (07-Nov-2024)
Raspberry Pi 5, Official Raspberry Pi 5 Case, Raspberry Pi 27W USB-C Power Supply, Official Raspberry Pi Micro HDMI to HDMI-A Adapter, 16GB Micro SD Card Pre-loaded with Raspberry Pi OS
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate