Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč309.989 |
5+ | Kč295.192 |
10+ | Kč281.648 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
Kč309.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRP-C-105
Order Code146182
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPU
Jacket ColourGold
Wire Gauge38SWG
Conductor Area CSA-
Reel Length (Imperial)131.2ft
Reel Length (Metric)40m
Operating Temperature Max120°C
No. of Max Strands x Strand SizeSolid
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter0.15mm
Approval Specification-
Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RRP-C-105 is a 38m solderable enameled Copper Wire of 0.15mm diameter, 38SWG with copper-gold colour coated in self-fluxing polyurethane jacket (conforming to BS4520 grade 2), 1500V rated voltage.
- CPR: Not Yet Qualified
- 82mA Rated current
- +400 to +480°C Soldering temperature
- 0.967Ω/m Typical resistance
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
During soldering the polyurethane coating can produce small amounts of (T.D.I.) toluene di-isocyanate. Fume extraction may be required to ensure safety levels are not exceeded, i.e. (0.02 ppm).
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Gold
Conductor Area CSA
-
Reel Length (Metric)
40m
No. of Max Strands x Strand Size
Solid
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (17-Jan-2023)
Jacket Material
PU
Wire Gauge
38SWG
Reel Length (Imperial)
131.2ft
Operating Temperature Max
120°C
Voltage Rating
1.5kV
External Diameter
0.15mm
Product Range
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03