Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč457.710 |
5+ | Kč435.890 |
10+ | Kč416.077 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
Kč457.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPRRS-P-102
Order Code145225
Technical Datasheet
Accessory TypePress Strip, 51mm, Pk20
For Use With-
SVHCTo Be Advised
Product Overview
A pack of 20 castellated strips for use with a ROADRUNNER wiring system.
- Press-fix typefor boards with 1.02mm diameter holes on a 2.54mm pitch matrix
- Length per strip: 51mm
Technical Specifications
Accessory Type
Press Strip, 51mm, Pk20
SVHC
To Be Advised
For Use With
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008