Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč88.783 |
50+ | Kč44.893 |
100+ | Kč40.630 |
250+ | Kč34.861 |
500+ | Kč33.106 |
1500+ | Kč31.350 |
7500+ | Kč30.848 |
15000+ | Kč30.096 |
Product Information
Product Overview
SBT-0140W suppression choke, 40µH, 500mA from the SBT series is a high-performance inductive component designed to filter and suppress electrical noise in electronic circuits. With a 40 µH inductance and a current rating of 500 mA, it effectively reduces high-frequency interference and ensures stable signal transmission. Ideal for applications in power supplies, automotive systems, and industrial electronics, this choke helps maintain signal integrity and prevents unwanted disturbances. Its durable construction and compact design make it a reliable solution for noise suppression in a wide range of electronic devices.
- DIP type common mode suppression choke
- Plastic carrier for ease of PCB mounting
- DC current rating is 500mA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
40µH
-
500mA
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for SBT-0140W
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate