18,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40.379 |
50+ | Kč17.757 |
100+ | Kč15.700 |
250+ | Kč14.245 |
500+ | Kč12.189 |
1000+ | Kč11.562 |
5000+ | Kč10.935 |
10000+ | Kč10.709 |
Product Information
Product Overview
These Suppression Chokes are designed to suppress electromagnetic interference (EMI) and ensure reliable performance in electronic circuits. With a rated voltage of 50V and a rated current of 500 mA, these chokes provide robust protection against unwanted electrical noise and interference, maintaining signal integrity in sensitive applications. Featuring an inductance rating of 80 µH, they effectively filter out high-frequency noise, improving the overall performance and stability of electronic systems. Whether used in power supplies, communication equipment, or industrial machinery, these Suppression Chokes offer dependable EMI suppression, safeguarding against disruptions and ensuring smooth operation.
- A range of compact data line filters employing a high performance ferrite toroidal core
- SB coils provide ideal countermeasures against EMI
- These chokes have a plastic carrier for ease of PCB mounting
- Employ high-performance ferrites with superior frequency characteristics
- Compact size, high-performance and low cost
- Available in tape format for automatic installation
- Enable common-mode noise suppression without influencing video signals
- L-element circuit ensures excellent attenuation characteristics over a wide frequency range
Applications
Portable Devices, Computers & Computer Peripherals, Power Supplies
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
80µH
Multicomp Pro Chokes
500mA
To Be Advised
Technical Docs (2)
Alternatives for SBT-0180W
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate