Print Page
Image is for illustrative purposes only. Please refer to product description.
2,758 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč34.861 |
10+ | Kč27.588 |
25+ | Kč23.751 |
50+ | Kč21.769 |
100+ | Kč20.064 |
Price for:Each
Minimum: 5
Multiple: 5
Kč174.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSIMMP-00601B201-G
Order Code2211807
Technical Datasheet
Memory / Card TypeMicro SIM
Connector TypeSIM Socket
Insert & Eject Mechanism-
No. of Contacts6Contacts
Product Overview
The SIMMP-00601B201-G is a 6-contact micro SIM Card Connector with gold plated contacts and LCP housing. This SIM socket has right angle surface mount termination and comes with a cover.
- 1A, 50V AC Electrical ratings
- 1000MΩ Minimum insulation resistance
- -40 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
Micro SIM
Insert & Eject Mechanism
-
Connector Type
SIM Socket
No. of Contacts
6Contacts
Technical Docs (1)
Alternatives for SIMMP-00601B201-G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002009
Product traceability