Print Page
Image is for illustrative purposes only. Please refer to product description.
1,032 In Stock
260 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč56.681 |
25+ | Kč37.871 |
100+ | Kč31.601 |
150+ | Kč25.832 |
250+ | Kč20.265 |
1000+ | Kč19.863 |
1500+ | Kč19.462 |
2500+ | Kč19.061 |
Price for:Each
Minimum: 5
Multiple: 5
Kč283.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP24/1.2/BLACK
Order Code1190779
Technical Datasheet
I.D. Supplied - Imperial0.094"
I.D. Supplied - Metric2.4mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.047"
I.D. Recovered Max - Metric1.2mm
Product Overview
SP24/1.2/BLACK is a SP series heat shrink tube with 2:1 shrink ratio. This heat shrink tube is shrinkable plastic tubes used to insulate wires, providing abrasion resistance and environmental protection for stranded and solid wire conductors, connections, joints and terminals in electrical engineering.
- Shrink temperature of 100°C
- Operating temperature range from -55°C to 135°C
- Available in variety of colours
- Polyolefin body material
- Dielectric strength is 20KV/mm
Technical Specifications
I.D. Supplied - Imperial
0.094"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.047"
I.D. Supplied - Metric
2.4mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.2mm
Technical Docs (1)
Alternatives for SP24/1.2/BLACK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361