Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15525
Order Code2678577
Product RangeMP
Technical Datasheet
3,151 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24.027 |
25+ | Kč16.954 |
100+ | Kč14.421 |
150+ | Kč11.537 |
250+ | Kč10.960 |
1000+ | Kč10.358 |
1500+ | Kč9.781 |
2500+ | Kč9.305 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC15525
Order Code2678577
Product RangeMP
Technical Datasheet
No. of Contacts8Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeMP
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCBoric acid (14-Jun-2023)
Product Overview
SPC15525 IC & component socket is a high-quality DIP socket designed for use with integrated circuits (ICs) and other components. It features 8 contacts arranged with a 2.54 mm pitch and is compatible with 7.62 mm spacing for mounting. Made from beryllium copper, this socket ensures excellent electrical conductivity and mechanical strength, providing a secure connection for a wide range of components in electronic circuits.
- 8 contacts are ideal for ICs or components needing minimal connections
- 2.54mm pitch ensures compatibility with various DIP components
- 7.62mm mounting spacing ensures easy integration into PCB layouts
- Beryllium copper offers superior conductivity and resistance to wear and fatigue
- DIP socket design enables easy component replacement without soldering
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
MP
Contact Material
Beryllium Copper
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Alternatives for SPC15525
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000873