Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
60 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,024.588 |
5+ | Kč3,317.833 |
10+ | Kč2,841.815 |
25+ | Kč2,480.914 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
Kč4,024.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC20171
Order Code1270030
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack / White
Internal Diameter12.7mm
Length - Metric30.5m
Length - Imperial100ft
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black / White
Length - Metric
30.5m
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
12.7mm
Length - Imperial
100ft
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381
Product traceability