Print Page
Image is for illustrative purposes only. Please refer to product description.
277 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč53.671 |
10+ | Kč44.893 |
25+ | Kč37.118 |
100+ | Kč31.601 |
150+ | Kč27.588 |
250+ | Kč24.403 |
Price for:Each
Minimum: 1
Multiple: 1
Kč53.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoT40-BS16-04
Order Code1360232
Technical Datasheet
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Pitch Spacing6.35mm
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Tri-Barrier and Double Row available Polyamide Insulator body
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
30AWG
Pitch Spacing
6.35mm
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
4Ways
Wire Size AWG Max
16AWG
Rated Current
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00775