Print Page
Image is for illustrative purposes only. Please refer to product description.
179 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč53.671 |
10+ | Kč44.642 |
25+ | Kč37.118 |
100+ | Kč31.601 |
150+ | Kč27.337 |
250+ | Kč24.353 |
Price for:Each
Minimum: 1
Multiple: 1
Kč53.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoT44-BS11-04
Order Code1360235
Technical Datasheet
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.5mm
Rated Current15A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The T44-BS11-04 is a 4-way 15A panel-mount Barrier Terminal Block with vertical termination. It is made up of black PBT insulating body with tin-plated brass terminal and nickel-plated steel screw.
- 12lb-inch Screw torque
- 2000VAC Minimum withstanding insulation voltage
- <gt/>2000MΩ at 500VDC Insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
4Ways
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
-
Technical Docs (1)
Alternatives for T44-BS11-04
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0145