Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWMB-1
Order Code1740451
Product Range0215 WMB Series
Technical Datasheet
6 In Stock
8 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč371.435 |
3+ | Kč341.590 |
5+ | Kč294.439 |
15+ | Kč258.826 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč371.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWMB-1
Order Code1740451
Product Range0215 WMB Series
Technical Datasheet
Marker TypePre Printed
Legend0-9
Marker Dimensions6.5mm x 25mm
Marker MaterialCloth
Legend ColourBlack
Marker ColourWhite
Product Range0215 WMB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.5mm x 25mm
Legend Colour
Black
Product Range
0215 WMB Series
Legend
0-9
Marker Material
Cloth
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for WMB-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031