Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2142
Order Code3038695
Technical Datasheet
Connector TypeIEC
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
IEC
Connector Colour
Black
Product Range
-
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979