Print Page
Image is for illustrative purposes only. Please refer to product description.
4,805 In Stock
11,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.509 |
10+ | Kč17.431 |
40+ | Kč16.478 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No27.187.2
Order Code1699017
Technical Datasheet
Jaw Opening Max7mm
SVHCLead (21-Jan-2025)
Product Overview
The 27.187.2 from Multicomp is a black colour crocodile clip. It is made of brass body nickel plated with nylon housing.
- Current rating is 10A
- Jaw opening maximum is 7mm
- Voltage rating is 30VAC
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Jaw Opening Max
7mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 27.187.2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003