Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč603.174 |
3+ | Kč502.603 |
5+ | Kč415.826 |
10+ | Kč354.882 |
15+ | Kč309.236 |
25+ | Kč274.124 |
Price for:Each
Minimum: 1
Multiple: 1
Kč603.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No3270
Order Code2293864
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithRacks & Cabinets
Length1m
Height7.29mm
Width35.03mm
Rail MaterialAluminium
Fixing Centres35mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 3270 is a DIN-mounting Rail made of aluminium. This rail for use with racks and cabinet.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
1m
Width
35.03mm
Fixing Centres
35mm
SVHC
No SVHC (14-Jun-2023)
For Use With
Racks & Cabinets
Height
7.29mm
Rail Material
Aluminium
Product Range
-
Technical Docs (1)
Alternatives for 3270
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163296