Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,047.842 |
10+ | Kč956.802 |
Product Information
Product Overview
The 507-1380 is a 0.7mm 99.3/0.7 grade Lead-free Solder Wire, made of Sn and Cu alloy. It is designed for users who require a halide free formulation. The remaining products in the range contain higher halide levels to maximize soldering power. This is also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. The solid flux is based on modified rosins and carefully selected activators. In use this exhibit a mild rosin odour and leave a small quantity of clear residue. Flux cored wire contains a careful balance of resins and activators to provide clear residues, maximum activity and high residue reliability, without cleaning in most situations. This flux cored solder wire provides fast soldering on copper and brass surface as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish.
- Fast soldering - Range of activities to suit all applications
- Good spread on copper, brass and nickel
- Clear residues
- Heat stable, low spitting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial, Communications & Networking, Audio
Notes
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Rosin based flux, halide activated, normal activation level
Technical Specifications
Lead Free
99.3, 0.7 Sn, Cu
0.028"
250g
Multicomp Type 400 Solder Wire
No Clean and Rosin Flux
0.7mm
227°C
8.818oz
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 507-1380
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate