Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,276.070 |
10+ | Kč1,164.966 |
Product Information
Product Overview
Multicomp Typ 505 solid fluxes for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. They are also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning. Multicomp flux cored solder wires provide fast soldering on copper and brass surfaces as well as solder coated materials. Activity of the halide activated versions on nickel is also good depending on the state of oxidation of the nickel finish. The good thermal stability of fluxe 505 means, they are also well suited to soldering applications requiring high melting temperature alloys.
- Solder wire provides fast soldering on copper and brass surfaces as well as solder coated materials
- Designed for users who require a halide free formulation
- Formulated to complement no clean wave and reflow soldering processes
- Fast soldering range of activities
- Low spitting (heat stable)
- Mild odour
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial, Communications & Networking, Audio
Notes
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Resin based flux, halide activated, low activation level
Technical Specifications
Lead Free
99.3, 0.7 Sn, Cu
0.02"
250g
Multicomp Type 505 Solder Wire
No Clean and Rosin Flux
0.5mm
227°C
8.818oz
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate