Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part No703-0120
Order Code2112133
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max72
Power Rating10W
Luminous Flux @ Test800lm
Forward Current @ Test1.05A
Viewing Angle120°
Forward Voltage VF Typ9.5V
Nominal CCT (K)5750 K
COB Length20mm
COB Width-
Opto Case StyleStarboard
Lumens / Watt @ Current Test-
Light Emitting Surface3.2mm
Lens TypeDiffused Lens
Lens ShapeRound with Flat Top
Height1.7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 703-0120 is a 10W High Power LED with white InGaN/sapphire LED chip and yellow diffused lens. It is suitable for application such as bulb, indoor decorating lighting, signal and symbol luminaries, reading lights, portable flashlights.
- High reliability
- Pb-free soldering application
Applications
LED Lighting, Signalling, Portable Devices
Technical Specifications
COB Colour
Cool White
Power Rating
10W
Forward Current @ Test
1.05A
Forward Voltage VF Typ
9.5V
COB Length
20mm
Opto Case Style
Starboard
Light Emitting Surface
3.2mm
Lens Shape
Round with Flat Top
Product Range
-
Colour Rendering Index Max
72
Luminous Flux @ Test
800lm
Viewing Angle
120°
Nominal CCT (K)
5750 K
COB Width
-
Lumens / Watt @ Current Test
-
Lens Type
Diffused Lens
Height
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003