Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč47.150 |
10+ | Kč38.623 |
25+ | Kč33.356 |
50+ | Kč30.848 |
100+ | Kč28.340 |
Price for:Each
Minimum: 1
Multiple: 1
Kč47.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No8588-0075A
Order Code2751497
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ12
Connector Type ARJ12
In Line Connector BRJ12
Connector Type BRJ12
Product Range-
Convert From GenderPlug
Convert From Positions6Ways
Convert To GenderJack, Jack
Convert To Positions6Ways
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ12
Connector Type B
RJ12
Convert From Gender
Plug
Convert To Gender
Jack, Jack
SVHC
No SVHC (07-Nov-2024)
In Line Connector A
RJ12
In Line Connector B
RJ12
Product Range
-
Convert From Positions
6Ways
Convert To Positions
6Ways
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536