Print Page
Image is for illustrative purposes only. Please refer to product description.
6,431 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.841 |
50+ | Kč11.411 |
100+ | Kč9.330 |
250+ | Kč8.301 |
500+ | Kč7.474 |
1500+ | Kč6.797 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR1620
Order Code2065167
Technical Datasheet
Battery Voltage3V
Battery Size Code1620
Battery TechnologyLithium
External Diameter16mm
Battery Capacity70mAh
External Height2mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeCoin Cell
Weight1.3g
Battery IEC CodeCR1620
Battery NEDA Code5009LC
Battery Compliance-
Product Range-
Alternatives for CR1620
3 Products Found
Product Overview
The CR1620 from Multicomp is a non rechargeable lithium coin cell battery with flat top terminals.
- IEC code of battery is CR1620
- NEDA code of battery is 5009LC
- Available in 1620 standard size
- Battery voltage of 3V
- Battery capacity of 70mAh
- Usable temperature range of -20°C to 70°C
- Battery weight is 1.3g
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
70mAh
Battery Terminals
Flat Top
Battery Type / Size
Coin Cell
Battery IEC Code
CR1620
Battery Compliance
-
Battery Size Code
1620
External Diameter
16mm
External Height
2mm
Pack Quantity
1
Weight
1.3g
Battery NEDA Code
5009LC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
UN Hazard Code:3090