Print Page
Image is for illustrative purposes only. Please refer to product description.
4,233 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36.366 |
50+ | Kč32.604 |
100+ | Kč26.585 |
250+ | Kč24.252 |
500+ | Kč21.845 |
1500+ | Kč19.863 |
Price for:Each
Minimum: 1
Multiple: 1
Kč36.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR2430
Order Code2065172
Technical Datasheet
Battery Voltage3V
Battery Size Code2430
Battery TechnologyLithium
Battery Capacity270mAh
External Diameter24.5mm
External Height3mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeCoin Cell
Weight4.3g
Battery IEC CodeCR2430
Battery NEDA Code5011LC
Battery Compliance-
Product Range-
Alternatives for CR2430
3 Products Found
Product Overview
The CR2430 series from Multicomp are non rechargeable lithium coin cell batteries with flat top terminals.
- IEC code of battery is CR2430
- Available in 2430 standard size
- Battery voltage of 3V
- Battery capacity of 270mAh
- Usable temperature range of -20°C to 70°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
24.5mm
Battery Terminals
Flat Top
Battery Type / Size
Coin Cell
Battery IEC Code
CR2430
Battery Compliance
-
Battery Size Code
2430
Battery Capacity
270mAh
External Height
3mm
Pack Quantity
1
Weight
4.3g
Battery NEDA Code
5011LC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090