Print Page
Image is for illustrative purposes only. Please refer to product description.
848 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.852 |
25+ | Kč28.842 |
75+ | Kč25.005 |
150+ | Kč22.422 |
500+ | Kč20.415 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR2430FTH43
Order Code2065179
Technical Datasheet
Battery Voltage3V
Battery Size Code2430
Battery TechnologyLithium
Battery Capacity270mAh
External Diameter24.5mm
External Height3mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeCoin Cell
Weight4.5g
Battery IEC CodeCR2430
Battery NEDA Code5011LC
Battery Compliance-
Product Range-
Product Overview
The CR2430FTH43 is a coin cell Lithium Battery with 0.2mA standard discharge current and PCB terminals.
- -20 to 70°C Temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
24.5mm
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
CR2430
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Battery Size Code
2430
Battery Capacity
270mAh
External Height
3mm
Pack Quantity
1
Weight
4.5g
Battery NEDA Code
5011LC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090