Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDSIEC-EV32P-NC
Order Code2066617
Technical Datasheet
EV Connector StandardCCS Type 2
Voltage Rating240VAC
Current Rating32A
No. of Contacts7 Contact
IP RatingIP44
EV Charging LevelLevel 2
Contact TerminationCrimp
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DSIEC-EV32P-NC is an EV Plug designed according to the standard of 62196-2 IEC 2010 sheet 2-llb.
- 2A <30VDC Signal current
- IP44 Protection rating
- Smooth line design
- 220R Static resistance
- Impact resistant run over proof
- 10,000 Mating cycles
- Cable strain relief
- Insulated terminal design
- 32A Cable 5G6.0 + 2 x 0.5mm² orange
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing
Technical Specifications
EV Connector Standard
CCS Type 2
Voltage Rating
240VAC
No. of Contacts
7 Contact
EV Charging Level
Level 2
Product Range
-
Gender
Plug
Current Rating
32A
IP Rating
IP44
Contact Termination
Crimp
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34473