Print Page
EKE..
Incandescent Lamp
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEIKO
Manufacturer Part NoEKE..
Order Code1466363
Technical Datasheet
Supply Voltage0
Power Rating0
Lamp Base TypeGX5.3
Bulb SizeMR16
MSCP80
Average Bulb Life200h
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage
0
Lamp Base Type
GX5.3
MSCP
80
Product Range
-
Power Rating
0
Bulb Size
MR16
Average Bulb Life
200h
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041