Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,029.975 |
5+ | Kč1,853.412 |
10+ | Kč1,739.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,029.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoGMC095
Order Code419539
Technical Datasheet
Solder Alloy60, 40 Sn, Pb
Melting Temperature183°C
Density-
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
Product Overview
The GMC095 is a 60/40 grade high purity Solder Bar, made of Sn and Pb alloy. It is ideally suited for printed circuit soldering machines baths and pots.
- Polythene protected
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Solder Alloy
60, 40 Sn, Pb
Density
-
Weight - Imperial
1.102lb
Melting Temperature
183°C
Weight - Metric
500g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5