Print Page
Image is for illustrative purposes only. Please refer to product description.
400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.147 |
10+ | Kč40.379 |
25+ | Kč32.353 |
50+ | Kč26.836 |
100+ | Kč24.804 |
500+ | Kč23.023 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoL23R3000K2P2
Order Code1208857
Technical Datasheet
LED ColourGreen, Yellow
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle118°
Lens ShapeRound
Forward Current / ColourY 30mA, G 30mA
Luminous Intensity / ColourY 7mcd, G 8.3mcd
Forward Voltage / ColourY 2.1V, G 2.1V
Wavelength / ColourY 585nm, G 567nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The L23R3000K2P2 is a Bi-colour LED with white diffused lens. It has two diodes connected in inverse parallel.
- High light output and uniform match for two colours
- Low current requirements
- Reliable and rugged design
- IC compatible
- 5V Reverse voltage
- -25 to 85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
T-1 (3mm)
Lens Shape
Round
Luminous Intensity / Colour
Y 7mcd, G 8.3mcd
Wavelength / Colour
Y 585nm, G 567nm
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
LED Mounting
Through Hole
Viewing Angle
118°
Forward Current / Colour
Y 30mA, G 30mA
Forward Voltage / Colour
Y 2.1V, G 2.1V
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454