Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR7150
Order Code1625155
Product RangeMBR71
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current7.5A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max950mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR71
Qualification-
Alternatives for MBR7150
1 Product Found
Product Overview
The MBR7150 is a Schottky Diode with moulded plastic case and lead-free solderable pure tin-plated terminals as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.
- Metal silicon rectifier, majority carrier conduction
- Low power loss and high efficiency
- High current capability, low forward-voltage drop
- High surge capability
- Guard-ring for overvoltage protection
- 260°C/10-second High temperature soldering guaranteed
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
7.5A
Diode Case Style
TO-220AC
Forward Voltage Max
950mV
Operating Temperature Max
150°C
Product Range
MBR71
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268