Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč500.597 |
3+ | Kč475.517 |
Price for:Each
Minimum: 1
Multiple: 1
Kč500.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001571
Order Code2759114
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM18.2CFM
Flow Rate - Imperial18.2CFM
Flow Rate - Metric30.94m³/h
Noise Rating29.8dBA
Power Rating960mW
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP RatingIP56
Air Flow - m3/min0.51m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001571 from Multicomp is an IP56 rated dustproof and waterproof axial fan. It has dimension of 60mm x 60mm x 15mm and weight of 47g.
- Supply voltage is 12VDC
- 3900rpm speed and 18.2CFM airflow
- 2 ball bearing
- Static pressure is 0.13inch-H2O
- Noise is 29.8dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
18.2CFM
Noise Rating
29.8dBA
Rated Speed
3900rpm
Current Rating
80mA
Air Flow - m3/min
0.51m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18.2CFM
Flow Rate - Metric
30.94m³/h
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592