Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001609
Order Code2759106
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM18.2CFM
Flow Rate - Imperial18.2CFM
Flow Rate - Metric30.94m³/h
Noise Rating29.8dBA
Power Rating1.26W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating105mA
IP RatingIP68
Air Flow - m3/min0.51m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001609 from Multicomp is an IP68 rated dustproof and waterproof axial fan. It has dimension of 60mm x 60mm x 15mm and weight of 47g.
- Supply voltage is 12VDC
- 3900rpm speed and 18.2CFM airflow
- 2 ball bearing
- Static pressure is 0.13inch-H2O
- Noise is 29.8dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
18.2CFM
Noise Rating
29.8dBA
Rated Speed
3900rpm
Current Rating
105mA
Air Flow - m3/min
0.51m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18.2CFM
Flow Rate - Metric
30.94m³/h
Power Rating
1.26W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592