Print Page
Image is for illustrative purposes only. Please refer to product description.
184 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč318.767 |
5+ | Kč270.864 |
10+ | Kč258.073 |
Price for:Each
Minimum: 1
Multiple: 1
Kč318.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001814
Order Code2770433
Technical Datasheet
Tape Backing MaterialCopper Foil
Tape TypeCopper
Tape Length - Metric50m
Tape Length - Imperial164ft
Total Tape Thickness2.4 mil (0.06 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.39"
Tape Width - Metric10mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Copper shield tape
- 12 month effective shelf life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Backing Material
Copper Foil
Tape Length - Metric
50m
Total Tape Thickness
2.4 mil (0.06 mm)
Roll Length - Metric
50m
Tape Width - Metric
10mm
SVHC
No SVHC (21-Jan-2025)
Tape Type
Copper
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
0.39"
Product Range
-
Technical Docs (1)
Alternatives for MC001814
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22