Print Page
Image is for illustrative purposes only. Please refer to product description.
338 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč141.702 |
10+ | Kč108.847 |
25+ | Kč85.774 |
50+ | Kč81.259 |
100+ | Kč76.494 |
Price for:Each
Minimum: 1
Multiple: 1
Kč141.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002472
Order Code2907929
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AUSB Type A Plug
Connector BMicro USB Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for use in electrically noisy environments, this USB cable with ferrites suppress high frequency noise helping to protect data. Ferrite beads prevent interference from a connected device or to a connected device, and also help to reduce EMI from either being radiated by a cable or being received by a cable.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030239