Print Page
Image is for illustrative purposes only. Please refer to product description.
568 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč172.801 |
10+ | Kč163.271 |
Price for:Each
Minimum: 1
Multiple: 1
Kč172.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002697
Order Code3020893
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth15mm
Flow Rate - Imperial17CFM
Bearing TypeVapo Bearing
Flow Rate - Metric0.481m³/min
Air Flow - CFM17CFM
Noise Rating33dBA
Power Rating1W
Rated Speed6100rpm
Power Connection Type2 Lead Wires
Current Rating83mA
IP Rating-
Air Flow - m3/min0.481m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC002697 from Multicomp is a 12V DC 50x50x15mm axial fan with a flow rate of 17cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
50mm
Flow Rate - Imperial
17CFM
Flow Rate - Metric
0.481m³/min
Noise Rating
33dBA
Rated Speed
6100rpm
Current Rating
83mA
Air Flow - m3/min
0.481m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Bearing Type
Vapo Bearing
Air Flow - CFM
17CFM
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134