Print Page
Image is for illustrative purposes only. Please refer to product description.
393 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč231.739 |
5+ | Kč219.701 |
Price for:Each
Minimum: 1
Multiple: 1
Kč231.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002701
Order Code3050791
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeVapo Bearing
Flow Rate - Imperial26.4CFM
Air Flow - CFM26.4CFM
Noise Rating34.2dBA
Power Rating2.09W
Rated Speed4700rpm
Power Connection Type2 Lead Wires
Current Rating87mA
IP Rating-
Air Flow - m3/min0.75m³/min
Product Range-
SVHCTo Be Advised
Product Overview
MC002701 is a high-performance DC axial fan engineered for 24V applications. Featuring a square design with dimensions of 60mm x 15mm, this fan is equipped with a Vapo Bearing that ensures smooth, quiet, and reliable operation with an impressive airflow of 26.4CFM, it is ideal for cooling electronic components, power supplies, and industrial equipment where effective heat dissipation is critical.
- 24V operation: optimized for 24V systems for robust performance
- Square design: compact 60mm x 15mm form factor for versatile integration
- Vapo bearing: provides enhanced durability and quieter operation
- 26.4CFM airflow: ensures efficient cooling and effective heat management
- Versatile application: suitable for industrial electronics, power supplies and various cooling needs
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Air Flow - CFM
26.4CFM
Power Rating
2.09W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
26.4CFM
Noise Rating
34.2dBA
Rated Speed
4700rpm
Current Rating
87mA
Air Flow - m3/min
0.75m³/min
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268