Print Page
Image is for illustrative purposes only. Please refer to product description.
2,619 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.660 |
10+ | Kč98.815 |
25+ | Kč77.999 |
50+ | Kč73.735 |
100+ | Kč69.472 |
Price for:Each
Minimum: 1
Multiple: 1
Kč128.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002725
Order Code2907948
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC002725 is a USB 2.0 cable featuring a Type A plug on one end and a Type B plug on the other. With a length of 2 meters (6.6 feet), this durable black cable is ideal for connecting printers, scanners, and other peripherals to a computer or USB hub, ensuring reliable data transfer and power delivery.
- Supports data transfer speeds up to 480 Mbps for efficient performance
- Versatile connectivity for a wide range of devices and peripherals
- Provides ample reach for flexible setups in home or office environments
- Offers protection against wear and tear while maintaining a professional appearance
- Simple to use with no installation required, ensuring hassle-free connections
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073935