Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč151.232 |
Price for:Each
Minimum: 1
Multiple: 1
Kč151.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01001
Order Code2503748
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points-
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial2.52" x 0.67"
Board Dimensions (L x W) - Metric64mm x 17mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Great value and wide range of prototyping breadboards. Get prototyping your design with our range of solderless breadboards from Multicomp. Available in various sizes and configurations
- 640 contact terminal strip
- 2x 100 contact distribution strips
- Three binding posts
- Solid aluminum base with rubber feet
- Insertion range: 20-29AWG (Ø0.3-0.8mm)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
2.52" x 0.67"
SVHC
No SVHC (14-Jun-2023)
Total Number of Tie Points
-
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
64mm x 17mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate