Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč179.071 |
10+ | Kč148.975 |
Price for:Each
Minimum: 1
Multiple: 1
Kč179.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01014
Order Code4161169
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points1360Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial-
Board Dimensions (L x W) - Metric-
SVHCTo Be Advised
Product Overview
Cost effective solution for breadboard prototyping; features two binding posts, solid aluminium plate and coloured coordinates for easy component placement.
- 1 Distribution strip with 100 tie points
- 2 Terminal strips with 1260 tie points
- Solid aluminum base with rubber feet
- Two binding posts (red & black)
- Positive and negative power rails
- Phosphor bronze nickel plated contacts
- Suitable for a range of wire sizes (20-29AWG)
- Breadboard Dimensions (HxWxD): 9x82x165mm
- Plate Dimensions (HxWxD): 1.5x100x210mm
Contents
Mounted breadboard, binding posts and rubber feet
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
-
SVHC
To Be Advised
Total Number of Tie Points
1360Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313