Print Page
Image is for illustrative purposes only. Please refer to product description.
352 In Stock
Need more?
Next business day delivery available
Order before 18:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč295.192 |
5+ | Kč279.642 |
Price for:Each
Minimum: 1
Multiple: 1
Kč295.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011507
Order Code3217997
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM4.6CFM
Noise Rating20dBA
Power Rating390mW
Rated Speed8600rpm
Power Connection Type2 Lead Wires
Current Rating32mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Product Overview
MC011507 is a compact 30mm axial fan designed for efficient cooling in electronic devices. Operating at 12V DC, it delivers an airflow of 4.6 CFM while maintaining a low noise level of 20dBA. Its durable construction ensures reliable performance in continuous operation. This fan is ideal for applications requiring effective heat dissipation in confined spaces.
- Compact 30mm size for space-constrained applications
- Low noise operation at just 20dBA for minimal disturbance
- 4.6CFM airflow for effective cooling performance
- 12V DC operation with low power consumption
- Reliable build quality for long-lasting performance
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Noise Rating
20dBA
Rated Speed
8600rpm
Current Rating
32mA
Air Flow - m3/min
-
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.6CFM
Power Rating
390mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979